Filter Your Search
1 - 5 of 5 results
|
SIT8208AC-32-25E-66.666600T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-32-25E-66.666600Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-32-25E-66.666600X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-32-25E-66.666600
SiTime Corporation
|
Check for Price | Active | 66.6666 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT8208AC-32-25E-66.666600
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |