Filter Your Search
1 - 5 of 5 results
|
SIT8208AC-23-18E-4.096000Y
SiTime Corporation
|
$0.9930 | Yes | Yes | Active | 4.096 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-23-18E-4.096000X
SiTime Corporation
|
$1.2118 | Yes | Yes | Active | 4.096 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AC-23-18E-4.096000
SiTime Corporation
|
Check for Price | Active | 4.096 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT8208AC-23-18E-4.096000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT8208AC-23-18E-4.096000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 4.096 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |