Filter Your Search
1 - 1 of 1 results
|
SIT8008BI-12-25E-26.796000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 26.796 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |