Parametric results for: sit8008bc2333e100000000d under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bc2333e100000000d
Select parts from the table below to compare.
Compare
Compare
SIT8008BC-23-33E-100.000000D
SiTime Corporation
Check for Price Yes Yes Active 100 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock