Filter Your Search
1 - 7 of 7 results
|
SiT8008BC-71-33S-50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SiT8008BC-71-33S-5.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8008BC-71-33S-50.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | SOLCC4,.08,37 | ||
|
SIT8008BC-71-33S-50.000000
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | ||||
|
SIT8008BC-71-33S-50.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | compliant | Clock | SITIME CORP | SOLCC4,.08,37 | |||
|
SiT8008BC-71-33S-5.00000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||||
|
SiT8008BC-71-33S-50.00000
SiTime Corporation
|
Check for Price | Active | unknown | Clock |