Parametric results for: sit8008ai-82-33e-85.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit8008ai8233e85000000
Select parts from the table below to compare.
Compare
Compare
SIT8008AI-82-33E-85.000000
SiTime Corporation
Check for Price Active 85 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock SiTime
SIT8008AI-82-33E-85.000000Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 85 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8008AI-82-33E-85.000000T
SiTime Corporation
Check for Price Yes Yes Not Recommended 85 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SIT8008AI-82-33E-85.000000X
SiTime Corporation
Check for Price Yes Yes Not Recommended 85 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock
SiT8008AI-82-33E-85.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime