Parametric results for: sit8008ai-23-18e-1.000000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit8008ai2318e1000000
Select parts from the table below to compare.
Compare
Compare
SIT8008AI-23-18E-1.000000
SiTime Corporation
Check for Price Yes Not Recommended 1 MHz 50 % 15 pF 1.8 V LVCMOS 110 MHz 1 MHz 2 mA 1.98 V 1.62 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT8008AI-23-18E-1.000000D
SiTime Corporation
Check for Price Yes Not Recommended 1 MHz 50 % 15 pF 1.8 V LVCMOS 110 MHz 1 MHz 2 mA 1.98 V 1.62 V 55/45 % CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.2,200 compliant Clock
SiT8008AI-23-18E-1.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime