Parametric results for: sit8008ac1318s24000000e under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008ac1318s24000000e
Select parts from the table below to compare.
Compare
Compare
SIT8008AC-13-18S-24.000000E
SiTime Corporation
Check for Price Yes Yes Not Recommended 24 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock