Filter Your Search
1 - 3 of 3 results
|
SIT8008AC-12-25S-50.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AC-12-25S-50.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8008AC-12-25S-50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |