Filter Your Search
1 - 2 of 2 results
|
SIT8004AC-83-33E-125.00000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 8 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | unknown | Clock | SiTime | ||
|
SIT8004AC-83-33E-125.00000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 8 mA | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | unknown | Clock | SiTime |