Parametric results for: sit5356aicfn-33n0-20.0000... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5356aicfn33n020000000
Select parts from the table below to compare.
Compare
Compare
SIT5356AICFN-33N0-20.000000F
SiTime Corporation
Check for Price Buy Yes Active 20 MHz 0.25 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine
SIT5356AICFN-33N0-20.000000X
SiTime Corporation
Check for Price Buy Yes Active 20 MHz 0.25 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine
SIT5356AICFN-33N0-20.000000Y
SiTime Corporation
Check for Price Buy Yes Active 20 MHz 0.25 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine
SIT5356AICFN-33N0-20.000000
SiTime Corporation
Check for Price Buy Yes Active 20 MHz 0.25 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE NO 800 mV 3.63 V 2.97 V e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Sine SiTime
SiT5356AICFN-33N0-20.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime