Filter Your Search
1 - 4 of 4 results
|
SIT5156AECFK-25VT-16.384000F
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 6.25 ppm | 800 mV | 2.75 V | 2.25 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Sine | |||
|
SIT5156AECFK-25VT-16.384000
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 6.25 ppm | 800 mV | 2.75 V | 2.25 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | SiTime | |||
|
SIT5156AECFK-25VT-16.384000X
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 6.25 ppm | 800 mV | 2.75 V | 2.25 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Sine | |||
|
SIT5156AECFK-25VT-16.384000Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.25 V | 250 mV | NO | 6.25 ppm | 800 mV | 2.75 V | 2.25 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Sine |