Parametric results for: sit5000aicge-18e0-40.000x under TCXO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit5000aicge18e040000
Select parts from the table below to compare.
Compare
Compare
SIT5000AICGE-18E0-40.000000T
SiTime Corporation
Check for Price Yes Yes Not Recommended 40 MHz 5 % 2.5 PPM/FIRST YEAR 10 KOHM, 10 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 5 ns NO 5 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SIT5000AICGE-18E0-40.000000Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 40 MHz 5 % 2.5 PPM/FIRST YEAR 10 KOHM, 10 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT 5 ns NO 5 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SiT5000AICGE-18E0-40.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime