Filter Your Search
1 - 3 of 3 results
|
SiT3907AI-22-33NH-24.257600
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||
|
SIT3907AI-22-33NH-24.257600Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.2576 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3907AI-22-33NH-24.257600T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.2576 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |