Filter Your Search
1 - 1 of 1 results
|
SIT3821AI-2D2-33EE148.500000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 148.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.2 V | 100 mV | 600 ps | NO | 100 ppm | 1 % | 600 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |