Filter Your Search
1 - 1 of 1 results
|
SIT3809AC-C3-33EZ-154.550000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 154.55 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |