Filter Your Search
1 - 1 of 1 results
|
SIT3808AI-2F-33NE-16.367670Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 16.3677 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |