Filter Your Search
1 - 3 of 3 results
|
SiT3808AI-G2-18NH-26.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3808AI-G2-18NH-26.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | TR | 1.7 V | 100 mV | 2 ns | NO | 200 ppm | 1 % | 2 ns | 1.98 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3808AI-G2-18NH-26.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | TR | 1.7 V | 100 mV | 2 ns | NO | 200 ppm | 1 % | 2 ns | 1.98 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | compliant | Clock | SITIME CORP |