Parametric results for: sit3808ai-c3-28ee-28.0000... under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sit3808aic328ee
Select parts from the table below to compare.
Compare
Compare
SIT3808AI-C3-28EE-80.000000
SiTime Corporation
Check for Price Buy Yes Active 80 MHz 50 % 15 pF 2.8 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; MIL-STD-883 2.7 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.08 V 2.52 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown
SIT3808AI-C3-28EE-1.000000
SiTime Corporation
Check for Price Buy Yes Active 1 MHz 50 % 15 pF 2.8 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; MIL-STD-883 2.7 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.08 V 2.52 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown