Filter Your Search
1 - 1 of 1 results
|
SIT3808AC-D2-33EE-19.440000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 19.44 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |