Parametric results for: sit3808ac-d2-18sg-51.8400... under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sit3808acd218sg
Select parts from the table below to compare.
Compare
Compare
SIT3808AC-D2-18SG-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 25 % 15 pF 1.8 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 1.7 V 100 mV 2 ns NO 150 ppm 1 % 2 ns 1.89 V 1.71 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D2-18SG-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 25 % 15 pF 1.8 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 1.7 V 100 mV 2 ns NO 150 ppm 1 % 2 ns 1.89 V 1.71 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown