Parametric results for: sit3808ac-c3-18nh-38.2000... under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sit3808acc318nh
Select parts from the table below to compare.
Compare
Compare
SIT3808AC-C3-18NH-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 50 % 15 pF 1.8 V LVCMOS/LVTTL MIL-STD-883 1.7 V 100 mV 2 ns NO 200 ppm 1 % 2 ns 1.89 V 1.71 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown
SIT3808AC-C3-18NH-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 50 % 15 pF 1.8 V LVCMOS/LVTTL MIL-STD-883 1.7 V 100 mV 2 ns NO 200 ppm 1 % 2 ns 1.89 V 1.71 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown