Filter Your Search
1 - 2 of 2 results
|
SIT3808AC-C3-18EY-12.288000
SiTime Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 1.7 V | 100 mV | 2 ns | NO | 800 ppm | 1 % | 2 ns | 1.89 V | 1.71 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
SIT3808AC-C3-18EY-12.288000Y
SiTime Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 1.7 V | 100 mV | 2 ns | NO | 800 ppm | 1 % | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |