Parametric results for: sit3808ac-c2-33sh-16.6666... under Other Oscillators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit3808acc233sh1
Select parts from the table below to compare.
Compare
Compare
SIT3808AC-C2-33SH-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 3.2 V 100 mV 2 ns NO 200 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown 31.0721 3.96 123.04551599999999 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-01-23 96 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]