Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-2E9-30NC625.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 625 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 40 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-2E9-30NC625.000000
SiTime Corporation
|
Check for Price | Active | 625 MHz | 35 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 2.7 V | 300 mV | 290 ps | NO | 80 ppm | 1 % | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | PQFV, 6 PIN | SiTime | |||
|
SiT3373AI-2E9-30NC625.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3373AI-2E9-30NC625.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 625 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 40 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-2E9-30NC625.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 625 MHz | 35 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 40 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |