Filter Your Search
1 - 5 of 5 results
|
SIT3373AC-4E2-30NG222.750000X
SiTime Corporation
|
Check for Price Buy | Yes | Active | 222.75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 120 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AC-4E2-30NG222.750000
SiTime Corporation
|
Check for Price Buy | Active | 222.75 MHz | 25 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.7 V | 300 mV | 470 ps | NO | 150 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | PQFV, 6 PIN | SiTime | |||
|
SIT3373AC-4E2-30NG222.750000Y
SiTime Corporation
|
Check for Price Buy | Yes | Active | 222.75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 120 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SiT3373AC-4E2-30NG222.750000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3373AC-4E2-30NG222.750000T
SiTime Corporation
|
Check for Price Buy | Yes | Active | 222.75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 120 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |