Parametric results for: sit3372ai-2b9-25nh160.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai2b925nh160000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-2B9-25NH160.000000Y
SiTime Corporation
Check for Price Yes Active 160 MHz 35 % 15 pF 2.5 V LVDS COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 160 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AI-2B9-25NH160.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-2B9-25NH160.000000
SiTime Corporation
Check for Price Active 160 MHz 35 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT; BULK 2.25 V 250 mV NO 200 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT3372AI-2B9-25NH160.000000X
SiTime Corporation
Check for Price Yes Active 160 MHz 35 % 15 pF 2.5 V LVDS COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 160 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AI-2B9-25NH160.000000T
SiTime Corporation
Check for Price Yes Active 160 MHz 35 % 15 pF 2.5 V LVDS COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 160 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock