Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-1E2-33NE161.132810X
SiTime Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 25 % | 15 pF | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 70 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AI-1E2-33NE161.132810
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AI-1E2-33NE161.132810Y
SiTime Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 25 % | 15 pF | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 70 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1E2-33NE161.132810T
SiTime Corporation
|
Check for Price | Yes | Active | 161.1328 MHz | 25 % | 15 pF | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 70 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1E2-33NE161.132810
SiTime Corporation
|
Check for Price | Active | 161.1328 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | NO | 100 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime |