Filter Your Search
1 - 5 of 5 results
|
SIT3372AC-4B9-25NB122.880000
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 35 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD, 6 PIN | compliant | Clock | SiTime | ||
|
SIT3372AC-4B9-25NB122.880000Y
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 35 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SiT3372AC-4B9-25NB122.880000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3372AC-4B9-25NB122.880000T
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 35 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AC-4B9-25NB122.880000X
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 35 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock |