Parametric results for: sit3372ac-1b2-30nx173.370... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac1b230nx173370750
Select parts from the table below to compare.
Compare
Compare
SiT3372AC-1B2-30NX173.370750
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-1B2-30NX173.370750X
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 370 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-1B2-30NX173.370750T
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 370 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-1B2-30NX173.370750Y
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 370 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-1B2-30NX173.370750
SiTime Corporation
Check for Price Active 173.3707 MHz 25 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.7 V 300 mV NO 400 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP