Filter Your Search
1 - 10 of 21 results
|
SIT1630AI-H4-DCC-32.768G
SiTime Corporation
|
$2.3775 | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 2.2 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | MIL-883 | SURFACE MOUNT | 4 | YES | 2mm x 1.2mm x 0.55mm | SITIME CORP | unknown | Clock | SiTime | |||||||
|
SIT1630AI-H4-DCC-32.768000G
SiTime Corporation
|
Check for Price | Active | LVCMOS | SITIME CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SIT1630AE-S6-DCC-32.768E
SiTime Corporation
|
Check for Price | Active | 32.768 kHz | 150 % | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 5 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT1630AI-S4-DCC-32.768Y
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SOT23-5 | ||||||||
|
SIT1630AI-H4-DCC-32.768D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | SITIME CORP | unknown | Clock | SiTime | SMD, 4 PIN | ||||||||
|
SIT1630AC-S5-DCC-32.768E
SiTime Corporation
|
Check for Price | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 5 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
SIT1630AE-S6-DCC-32.768Y
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 150 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 2.8 µA | 3.63 V | 1.5 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SOT23-5 | ||||||||
|
SIT1630AE-S6-DCC-32.768EG
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 150 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 2.8 µA | 3.63 V | 1.5 V | 52/48 % | e4 | 105 °C | -40 °C | MIL-883 | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | compliant | Clock | ||||||
|
SIT1630AE-H6-DCC-32.768D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 150 % | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.2mm x 0.55mm | SITIME CORP | unknown | Clock | SiTime | SMD, 4 PIN | ||||||||
|
SIT1630AI-S4-DCC-32.768X
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | TSOP5/6,.11,37 | YES | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SOT23-5 |