Filter Your Search
1 - 1 of 1 results
|
SIT1618AA-72-33E-24.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |