Parametric results for: sit1618aa-21-18s-20.00000... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit1618aa2118s20000000
Select parts from the table below to compare.
Compare
Compare
SIT1618AA-21-18S-20.000000E
SiTime Corporation
Check for Price Buy Yes Yes Not Recommended 20 MHz 20 % 15 pF 1.8 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 4 mA 1.98 V 1.62 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT1618AA-21-18S-20.000000D
SiTime Corporation
Check for Price Buy Yes Yes Not Recommended 20 MHz 20 % 15 pF 1.8 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 4 mA 1.98 V 1.62 V 55/45 % e4 125 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT1618AA-21-18S-20.000000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime