Parametric results for: sit1602bi7133n66600000g under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi7133n66600000g
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-71-33N-66.600000G
SiTime Corporation
Check for Price Buy Yes Yes Active 66.6 MHz 20 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock