Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-33-25E-33.330000X
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 33.33 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock |