Parametric results for: sit1602bi3325e28636300y under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi3325e28636300y
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-33-25E-28.636300Y
SiTime Corporation
Check for Price Yes Yes Active 28.6363 MHz 50 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm SITIME CORP DILCC4,.12,94 compliant Clock