Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-32-28E-14.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 14 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock |