Parametric results for: sit1602bi3133s62500000x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi3133s62500000x
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-31-33S-62.500000X
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 20 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.75mm SITIME CORP DILCC4,.12,94 compliant Clock