Parametric results for: sit1602bi2233s8192000e under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi2233s8192000e
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-22-33S-8.192000E
SiTime Corporation
Check for Price Yes Yes Active 8.192 MHz 25 % 15 pF 3.3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock