Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-22-30N-7.372800G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 7.3728 MHz | 25 % | 15 pF | 3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | SiTime |