Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-12-28E-66.666660E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6667 MHz | 25 % | 15 pF | 2.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock |