Parametric results for: sit1602bi1225e74175824e under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi1225e74175824e
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-12-25E-74.175824E
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 25 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock