Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-11-18N-74.176000G
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 74.176 MHz | 20 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock |