Parametric results for: sit1602bi-81-25n-62.50000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi8125n62500000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-81-25N-62.500000Y
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BI-81-25N-62.500000X
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BI-81-25N-62.500000
SiTime Corporation
Check for Price Yes Active 62.5 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT1602BI-81-25N-62.500000T
SiTime Corporation
Check for Price Yes Yes Active 62.5 MHz 20 % 15 pF 2.5 V LVCMOS/HCMOS 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SiT1602BI-81-25N-62.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime