Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-71-25S-28.636300E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 28.6363 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 3 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.85mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock | SiTime |