Parametric results for: sit1602bi-21-28s-33.33333... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi2128s33333330
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-21-28S-33.333330G
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 20 % 15 pF 2.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock
SIT1602BI-21-28S-33.333330D
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock
SIT1602BI-21-28S-33.333330
SiTime Corporation
Check for Price Yes Active 33.3333 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock SiTime
SIT1602BI-21-28S-33.333330E
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 20 % 15 pF 2.8 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock
SiT1602BI-21-28S-33.333330
SiTime Corporation
Check for Price Active unknown Clock SiTime