Parametric results for: sit1602bi-13-18e-75.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi1318e75000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-13-18E-75.000000G
SiTime Corporation
Check for Price Yes Yes Active 75 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP SOLCC4,.1,43 compliant Clock 10.48402 3.96 41.5167192 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object]
SiT1602BI-13-18E-75.000000
SiTime Corporation
Check for Price Active unknown Clock 3.96 3.96 0.6 2.376 Low Power, Standard Frequency Oscillator, 2.5x2mm SiTime 2023-04-02 20:20:26
SIT1602BI-13-18E-75.000000E
SiTime Corporation
Check for Price Yes Yes Active 75 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock 10.48402 3.96 41.5167192 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] 3.96 0.6 2.376
SIT1602BI-13-18E-75.000000D
SiTime Corporation
Check for Price Yes Yes Active 75 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock 10.48402 3.96 41.5167192 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] 3.96 0.6 2.376
SIT1602BI-13-18E-75.000000
SiTime Corporation
Check for Price Yes Active 75 MHz 50 % 15 pF 1.8 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,49 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.8mm SITIME CORP SOLCC4,.1,43 compliant Clock 10.48402 3.96 41.5167192 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 94 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.22 [object Object] 3.96 0.6 2.376 Low Power, Standard Frequency Oscillator, 2.5x2mm SiTime 2023-04-02 20:20:26