Parametric results for: sit1602bc8328n74175824x under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc8328n74175824x
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-83-28N-74.175824X
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 50 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock