Filter Your Search
1 - 1 of 1 results
|
SIT1602BC-81-30N-4.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 20 % | 15 pF | 3 V | LVCMOS/HCMOS | 2 ns | NO | 4 mA | 2 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |