Parametric results for: sit1602bc2228n74175824g under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bc2228n74175824g
Select parts from the table below to compare.
Compare
Compare
SIT1602BC-22-28N-74.175824G
SiTime Corporation
Check for Price Yes Yes Active 74.1758 MHz 25 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 compliant Clock